Parametric Equivalent
Parametric Equivalent

0201B103J6R3CT | |
|---|---|
DigiKey Part Number | 1292-0201B103J6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B103J6R3CT |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B103J6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R70J103JA01D | Murata Electronics | 254.221 | 490-16599-1-ND | 0,08000 € | Parametric Equivalent |
| GRM033R70J103JA01J | Murata Electronics | 0 | 490-GRM033R70J103JA01JTR-ND | 0,00267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00196 € | 29,40 € |
| Unit Price without VAT: | 0,00196 € |
|---|---|
| Unit Price with VAT: | 0,00237 € |



