
1-172171-9 | |
|---|---|
DigiKey Part Number | 6270-1-172171-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172171-9 |
Description | Pin & Socket Connectors PLUG 15P |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Black 0.163" (4.14mm) |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Pitch 0.163" (4.14mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 0,97662 € | 63,48 € |
| 390 | 0,96808 € | 377,55 € |
| 650 | 0,94237 € | 612,54 € |
| Unit Price without VAT: | 0,97662 € |
|---|---|
| Unit Price with VAT: | 1,18171 € |

