HPLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPLC-20

DigiKey Part Number
345-1598-ND
Manufacturer
Manufacturer Product Number
HPLC-20
Description
RECIRC CHILLER 220VAC 1900W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 200 ~ 230VAC 1300 W 5.1 A 1.85GPM (7.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Recirculating Chiller
Power - Cooling
1300 W
Current
5.1 A
Voltage
200 ~ 230VAC
Flow Rate
1.85GPM (7.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
5°C ~ 40°C
Connection Type
-
Weight
88 lbs (40.0 kg)
Dimensions - Overall
20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm)
Ratings
CE, UL
Features
Auto Restart, Temperature Control
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.580,35000 €4.580,35 €
Unit Price without VAT:4.580,35000 €
Unit Price with VAT:5.542,22350 €