694-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
694-100
694-100
694-100

694-100

DigiKey Part Number
345-2023-ND
Manufacturer
Manufacturer Product Number
694-100
Description
HEATSINK TO247 W/CLIP 100MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
3.937" (100.00mm)
Width
0.870" (22.10mm)
Diameter
-
Fin Height
1.380" (35.05mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,52000 €6,52 €
105,77100 €57,71 €
255,49760 €137,44 €
Unit Price without VAT:6,52000 €
Unit Price with VAT:7,88920 €