180-11-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-11-6C

180-11-6C

DigiKey Part Number
345-1166-ND
Manufacturer
Manufacturer Product Number
180-11-6C
Description
COLD PLATE HEAT SINK 0.084C/W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.084°C/W @ 1.5 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.084°C/W @ 1.5 GPM
Fluid Capacity
-
Connection Type
-
Weight
1.5 lbs (680.4 g)
Dimensions - Overall
13.69" L x 5.00" W x 1.50" H (347.7mm x 127.2mm x 38.1mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,62000 €75,62 €
1066,91700 €669,17 €
2563,73080 €1.593,27 €
5061,41880 €3.070,94 €
10059,18760 €5.918,76 €
Manufacturers Standard Package
Unit Price without VAT:75,62000 €
Unit Price with VAT:91,50020 €