
DC0922524V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0922524V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0922524V2B-BT0 |
Description | FAN 92X25MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 9.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 13,22300 € | 132,23 € |
| 25 | 12,54200 € | 313,55 € |
| 50 | 12,05160 € | 602,58 € |
| 100 | 11,58140 € | 1.158,14 € |
| 250 | 10,98900 € | 2.747,25 € |
| 500 | 10,56186 € | 5.280,93 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 18,28310 € |








