
DC0301012H2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0301012H2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0301012H2B-2T2 |
Description | FAN 30X10MM 12VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 4.5 CFM (0.126m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.5 CFM (0.126m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,81383 € | 5.888,30 € |
| Unit Price without VAT: | 9,81383 € |
|---|---|
| Unit Price with VAT: | 11,87473 € |

