
883-7030 | |
|---|---|
DigiKey Part Number | 2946-883-7030-ND |
Manufacturer | |
Manufacturer Product Number | 883-7030 |
Description | POWER TAP; 10,00 MM; BEIGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Power Tap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 883-7030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Tap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,97600 € | 109,76 € |
| Unit Price without VAT: | 10,97600 € |
|---|---|
| Unit Price with VAT: | 13,28096 € |

