
857-154 | |
|---|---|
DigiKey Part Number | 2946-857-154-ND |
Manufacturer | |
Manufacturer Product Number | 857-154 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 857-154 Models |
Category | Load - Max Switching 1500VA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Box | Operate Time 8 ms |
Part Status Active | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency UL |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,97050 € | 259,41 € |
| Unit Price without VAT: | 12,97050 € |
|---|---|
| Unit Price with VAT: | 15,69431 € |

