Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-430/040-000

DigiKey Part Number
2946-750-430/040-000-ND
Manufacturer
Manufacturer Product Number
750-430/040-000
Description
INPUT MODULE 8 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-430/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
WAGO Corporation
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
750 XTR Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1337,29000 €337,29 €
10282,45200 €2.824,52 €
25265,61160 €6.640,29 €
Manufacturers Standard Package
Unit Price without VAT:337,29000 €
Unit Price with VAT:408,12090 €