
706-6001/301-200 | |
|---|---|
DigiKey Part Number | 2946-706-6001/301-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-6001/301-200 |
Description | SYSTEM CABLE; FOR OMRON CJ1W; 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Omron CJ1W Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector (2) |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 20, 20, 20, 20 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Omron CJ1W Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,13000 € | 153,13 € |
| Unit Price without VAT: | 153,13000 € |
|---|---|
| Unit Price with VAT: | 185,28730 € |

