
706-2500/302-100 | |
|---|---|
DigiKey Part Number | 2946-706-2500/302-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/302-100 |
Description | S-CABLE S7-1500 T16ESHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Siemens Simatic® S7-1500 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input, Output (I/O) |
Packaging Bulk | Number of Positions 20, 20, 40 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,97000 € | 512,97 € |
| Unit Price without VAT: | 512,97000 € |
|---|---|
| Unit Price with VAT: | 620,69370 € |

