
706-2300/400-100 | |
|---|---|
DigiKey Part Number | 2946-706-2300/400-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-2300/400-100 |
Description | SYSTEM CABLE; FOR SIEMENS S7-300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Siemens Simatic® S7-300 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input |
Packaging Bulk | Number of Positions 25 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,41000 € | 462,41 € |
| Unit Price without VAT: | 462,41000 € |
|---|---|
| Unit Price with VAT: | 559,51610 € |

