
788-544 | |
|---|---|
DigiKey Part Number | 2946-788-544-ND |
Manufacturer | |
Manufacturer Product Number | 788-544 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-544 Models |
Category | Coil Current 3.2 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 71.88 kOhms |
Load - Max Switching 4000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,02000 € | 40,02 € |
| Unit Price without VAT: | 40,02000 € |
|---|---|
| Unit Price with VAT: | 48,42420 € |

