
2020-1204 | |
|---|---|
DigiKey Part Number | 2946-2020-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2020-1204 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2020-1204 Models |
Category | Voltage - IEC 500 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 1.910" (48.51mm) |
Number of Positions 1 | Height (Max) 1.433" (36.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 9mm ~ 11mm |
Current - IEC 13.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |


