2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 105mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744029002

DigiKey Part Number
732-1087-2-ND - Tape & Reel (TR)
732-1087-1-ND - Cut Tape (CT)
732-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744029002
Description
FIXED IND 2.2UH 1.5A 105 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744029002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2813
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,25900 €12,59 €
501,10140 €55,07 €
1001,03860 €103,86 €
5000,88730 €443,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,71647 €859,76 €
2.4000,64338 €1.544,11 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,57300 €