
885392005014 | |
|---|---|
DigiKey Part Number | 732-13239-2-ND - Tape & Reel (TR) 732-13239-1-ND - Cut Tape (CT) 732-13239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005014 |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01874 € | 9,37 € |
| 1.000 | 0,01661 € | 16,61 € |
| 2.500 | 0,01435 € | 35,88 € |
| 5.000 | 0,01300 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01189 € | 118,90 € |
| 20.000 | 0,01098 € | 219,60 € |
| 30.000 | 0,01052 € | 315,60 € |
| 50.000 | 0,01001 € | 500,50 € |
| 70.000 | 0,00972 € | 680,40 € |
| 100.000 | 0,00943 € | 943,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

