


885342011002 | |
|---|---|
DigiKey Part Number | 732-12134-2-ND - Tape & Reel (TR) 732-12134-1-ND - Cut Tape (CT) 732-12134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342011002 |
Description | CAP CER 100PF 1000V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342011002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,25580 € | 25,58 € |
| 500 | 0,20978 € | 104,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18742 € | 187,42 € |
| 2.000 | 0,17607 € | 352,14 € |
| 3.000 | 0,17038 € | 511,14 € |
| 5.000 | 0,16408 € | 820,40 € |
| 7.000 | 0,16040 € | 1.122,80 € |
| 10.000 | 0,15685 € | 1.568,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

