


885012207125 | |
|---|---|
DigiKey Part Number | 732-12058-2-ND - Tape & Reel (TR) 732-12058-1-ND - Cut Tape (CT) 732-12058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207125 |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207125 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02710 € | 13,55 € |
| 1.000 | 0,02421 € | 24,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02064 € | 61,92 € |
| 6.000 | 0,01890 € | 113,40 € |
| 9.000 | 0,01803 € | 162,27 € |
| 15.000 | 0,01706 € | 255,90 € |
| 21.000 | 0,01650 € | 346,50 € |
| 30.000 | 0,01596 € | 478,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |



