



885012205025 | |
|---|---|
DigiKey Part Number | 732-7520-2-ND - Tape & Reel (TR) 732-7520-1-ND - Cut Tape (CT) 732-7520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205025 |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205025 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00552 € | 2,76 € |
| 1.000 | 0,00476 € | 4,76 € |
| 2.500 | 0,00397 € | 9,92 € |
| 5.000 | 0,00349 € | 17,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00311 € | 31,10 € |
| 20.000 | 0,00279 € | 55,80 € |
| 30.000 | 0,00263 € | 78,90 € |
| 50.000 | 0,00245 € | 122,50 € |
| 70.000 | 0,00235 € | 164,50 € |
| 100.000 | 0,00225 € | 225,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


