



885012106005 | |
|---|---|
DigiKey Part Number | 732-7902-2-ND - Tape & Reel (TR) 732-7902-1-ND - Cut Tape (CT) 732-7902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106005 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D475MAT2A | KYOCERA AVX | 11.103 | 478-KGM15BR50J475MTCT-ND | 0,24000 € | Parametric Equivalent |
| KGM15BR50J475MM | KYOCERA AVX | 308 | 478-KGM15BR50J475MMCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03618 € | 18,09 € |
| 1.000 | 0,03253 € | 32,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02706 € | 108,24 € |
| 8.000 | 0,02503 € | 200,24 € |
| 12.000 | 0,02401 € | 288,12 € |
| 20.000 | 0,02288 € | 457,60 € |
| 28.000 | 0,02223 € | 622,44 € |
| 40.000 | 0,02159 € | 863,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


