


885012007086 | |
|---|---|
DigiKey Part Number | 732-12213-2-ND - Tape & Reel (TR) 732-12213-1-ND - Cut Tape (CT) 732-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007086 |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007086 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A471JT | KYOCERA AVX | 12.677 | 478-KGM21BCG2A471JTCT-ND | 0,10000 € | Direct |
| C0805C471J1GACAUTO | KEMET | 46.700 | 399-15985-1-ND | 0,16000 € | Parametric Equivalent |
| C0805C471J1GACTU | KEMET | 59.596 | 399-C0805C471J1GACTUCT-ND | 0,14000 € | Parametric Equivalent |
| VJ0805A471JXBCW1BC | Vishay Vitramon | 2.705 | 720-VJ0805A471JXBCW1BCCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01960 € | 78,40 € |
| 8.000 | 0,01801 € | 144,08 € |
| 12.000 | 0,01721 € | 206,52 € |
| 20.000 | 0,01633 € | 326,60 € |
| 28.000 | 0,01582 € | 442,96 € |
| 40.000 | 0,01533 € | 613,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |



