



885012006022 | |
|---|---|
DigiKey Part Number | 732-7765-2-ND - Tape & Reel (TR) 732-7765-1-ND - Cut Tape (CT) 732-7765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006022 |
Description | CAP CER 68PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006022 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680J4GACTU | KEMET | 14.543 | 399-C0603C680J4GACTUCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01278 € | 6,39 € |
| 1.000 | 0,01122 € | 11,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00891 € | 35,64 € |
| 8.000 | 0,00805 € | 64,40 € |
| 12.000 | 0,00762 € | 91,44 € |
| 20.000 | 0,00714 € | 142,80 € |
| 28.000 | 0,00687 € | 192,36 € |
| 40.000 | 0,00660 € | 264,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

