


860240572002 | |
|---|---|
DigiKey Part Number | 732-9317-1-ND - Cut Tape (CT) 732-9317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240572002 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240572002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040672001 | Würth Elektronik | 10.098 | 732-9184-1-ND | 0,12000 € | Parametric Equivalent |
| 50YXJ22MTA5X11 | Rubycon | 29.620 | 1189-1660-1-ND | 0,19000 € | Upgrade |
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17.080 | 226KBM050M-ND | 0,34000 € | Parametric Equivalent |
| 50YXJ22M5X11 | Rubycon | 29.404 | 50YXJ22M5X11-ND | 0,20000 € | Parametric Equivalent |
| 50YXM22MEFR5X11 | Rubycon | 46 | 1189-50YXM22MEFR5X11-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,08924 € | 22,31 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07564 € | 75,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07564 € | 151,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

