820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160578030

DigiKey Part Number
732-9568-1-ND - Cut Tape (CT)
732-9568-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160578030
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160578030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.818 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
68 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
500,98760 €49,38 €
1000,86010 €86,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,76490 €229,47 €
6000,66972 €401,83 €
1.5000,63743 €956,15 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €