


860160275025 | |
|---|---|
DigiKey Part Number | 732-9430-1-ND - Cut Tape (CT) 732-9430-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275025 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 396.72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 684 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,33740 € | 33,74 € |
| 250 | 0,30000 € | 75,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26177 € | 157,06 € |
| 1.200 | 0,25072 € | 300,86 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

