4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020672008

DigiKey Part Number
732-8854-1-ND - Cut Tape (CT)
732-8854-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020672008
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020672008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
54.4 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K4R7MDD1TDNichicon2.565493-5101-1-ND0,37000 €Direct
UPM1H4R7MDD1TDNichicon10493-11404-1-ND0,05910 €Direct
UPS2A4R7MDD1TDNichicon420493-5381-1-ND0,29000 €Direct
UPV1H4R7MFD1TDNichicon30493-11704-1-ND0,00000 €Direct
EEU-EB1H4R7SBPanasonic Industry15.110P19614CT-ND0,31000 €Upgrade
In-Stock: 2.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
500,07900 €3,95 €
1000,06880 €6,88 €
2500,06036 €15,09 €
5000,05354 €26,77 €
1.0000,05099 €50,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05100 €102,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €