
830108207209 | |
|---|---|
DigiKey Part Number | 1923-830108207209TR-ND - Tape & Reel (TR) 1923-830108207209CT-ND - Cut Tape (CT) 1923-830108207209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108207209 |
Description | WE-XTAL QUARTZ CRYSTAL 20.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108207209 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.4x2.7) |
Frequency Stability ±20ppm | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,35700 € | 35,70 € |
| 500 | 0,33146 € | 165,73 € |
| 1.000 | 0,31859 € | 318,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27197 € | 815,91 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


