



784774122 | |
|---|---|
DigiKey Part Number | 732-6834-2-ND - Tape & Reel (TR) 732-6834-1-ND - Cut Tape (CT) 732-6834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784774122 |
Description | FIXED IND 22UH 1.28A 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784774122 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5848 |
Current Rating (Amps) | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current - Saturation (Isat) 1.53A | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,52200 € | 15,22 € |
| 50 | 1,37000 € | 68,50 € |
| 100 | 1,26810 € | 126,81 € |
| 250 | 1,21792 € | 304,48 € |
| 500 | 1,11592 € | 557,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01478 € | 1.522,17 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |


