
78439346150 | |
|---|---|
DigiKey Part Number | 732-78439346150TR-ND - Tape & Reel (TR) 732-78439346150CT-ND - Cut Tape (CT) 732-78439346150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346150 |
Description | FIXED IND 15UH 4.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.2 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346150 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 7.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,54400 € | 35,44 € |
| 50 | 3,27220 € | 163,61 € |
| 100 | 3,04260 € | 304,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,26073 € | 1.582,51 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,68270 € |

