


784231181 | |
|---|---|
DigiKey Part Number | 732-784231181TR-ND - Tape & Reel (TR) 732-784231181CT-ND - Cut Tape (CT) 732-784231181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784231181 |
Description | CMC 330MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 784231181 Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 330mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,55240 € | 55,24 € |
| 500 | 0,52014 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46745 € | 934,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

