
74439384022 | |
|---|---|
DigiKey Part Number | 732-74439384022TR-ND - Tape & Reel (TR) 732-74439384022CT-ND - Cut Tape (CT) 732-74439384022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439384022 |
Description | FIXED IND 2.2UH 16.7A 10.56 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 16.7 A 10.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439384022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.56mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 27 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 13.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,69100 € | 16,91 € |
| 100 | 1,38530 € | 138,53 € |
| 500 | 1,26134 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03050 € | 1.030,50 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

