6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 450mA DCR 1.6Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 450mA DCR 1.6Ohm (Typ)
WEbinar Powered by Digi-Key: EMI 101

750315740

DigiKey Part Number
1297-1180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750315740
Description
CMC 6MH 450MA 2LN SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 450mA DCR 1.6Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
6 mH @ 10 kHz
Manufacturer
Würth Elektronik
Current Rating (Max)
450mA
Series
DC Resistance (DCR) (Max)
1.6Ohm (Typ)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.372" (9.45mm)
Number of Lines
2
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,01762 €2.017,62 €
Unit Price without VAT:2,01762 €
Unit Price with VAT:2,44132 €