180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 350mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744770218

DigiKey Part Number
732-1687-2-ND - Tape & Reel (TR)
732-1687-1-ND - Cut Tape (CT)
732-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770218
Description
FIXED IND 180UH 1.4A 350 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,90300 €19,03 €
501,76700 €88,35 €
1001,61230 €161,23 €
2501,44060 €360,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25956 €629,78 €
1.0001,13292 €1.132,92 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,46840 €