68 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 289mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 289mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404064680

DigiKey Part Number
732-5557-2-ND - Tape & Reel (TR)
732-5557-1-ND - Cut Tape (CT)
732-5557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404064680
Description
FIXED IND 68UH 1.2A 289 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 289mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404064680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
289mOhm
Series
Frequency - Self Resonant
7.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
6045
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1.4A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
500,93320 €46,66 €
2500,85244 €213,11 €
5000,79210 €396,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,62893 €943,39 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €