



742792605 | |
|---|---|
DigiKey Part Number | 732-4661-2-ND - Tape & Reel (TR) 732-4661-1-ND - Cut Tape (CT) 732-4661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792605 |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792605 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,10709 € | 107,09 € |
| 2.000 | 0,10114 € | 202,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08584 € | 343,36 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

