
171013801 | |
|---|---|
DigiKey Part Number | 732-171013801TR-ND - Tape & Reel (TR) 732-171013801CT-ND - Cut Tape (CT) 732-171013801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171013801 |
Description | WPME-VDLM VARIABLE STEP DOWN REG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 1A 3.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171013801 Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-LGA Exposed Pad |
Voltage - Input (Min) 3.5V | Size / Dimension 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) |
Voltage - Input (Max) 38V | Supplier Device Package 12-LGA (10x6) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62092 € | 5.620,92 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,32480 € |





