Y0793123R240T0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 15,97920 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 15,97920 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 20,91040 €
Datasheet
Image for Y0793123R240T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0793123R240T0L

DigiKey Part Number
Y0793123R240T0L-ND
Manufacturer
Manufacturer Product Number
Y0793123R240T0L
Description
RES 123.24 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
123.24 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0793123R240T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007123R240T0LVPG Foil Resistors0Y0007123R240T0L-ND15,97920 €Direct
Y0793123R240T9LVPG Foil Resistors0Y0793123R240T9L-ND15,97920 €Parametric Equivalent
Y0793123R240V9LVPG Foil Resistors0Y0793123R240V9L-ND20,91040 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,97920 €399,48 €
Manufacturers Standard Package
Unit Price without VAT:15,97920 €
Unit Price with VAT:19,33483 €