Parametric Equivalent

Y005120K0000J0L | |
|---|---|
DigiKey Part Number | Y005120K0000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005120K0000J0L |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y505120K0000J0L | VPG Foil Resistors | 0 | Y5051-20KA-ND | 65,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,02200 € | 1.075,55 € |
| Unit Price without VAT: | 43,02200 € |
|---|---|
| Unit Price with VAT: | 52,05662 € |


