5 kOhms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB5K000AL

DigiKey Part Number
804-RWB5K000ALTR-ND - Tape & Reel (TR)
804-RWB5K000ALCT-ND - Cut Tape (CT)
804-RWB5K000ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB5K000AL
Description
RWB5K0000AL 2 PPM REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWB5K000AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,25000 €14,25 €
1010,01800 €100,18 €
258,87240 €221,81 €
508,15540 €407,77 €
1007,54660 €754,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,88000 €1.720,00 €
5006,46324 €3.231,62 €
7506,24920 €4.686,90 €
1.2506,00714 €7.508,92 €
Manufacturers Standard Package
Unit Price without VAT:14,25000 €
Unit Price with VAT:17,24250 €