
RWB3K800AL | |
|---|---|
DigiKey Part Number | 804-RWB3K800ALTR-ND - Tape & Reel (TR) 804-RWB3K800ALCT-ND - Cut Tape (CT) 804-RWB3K800ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB3K800AL |
Description | RWB3K800AL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.8 kOhms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 7,72600 € | 77,26 € |
| 25 | 7,32240 € | 183,06 € |
| 50 | 7,08800 € | 354,40 € |
| 100 | 6,95690 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,71160 € | 1.677,90 € |
| 500 | 6,60152 € | 3.300,76 € |
| 750 | 6,54781 € | 4.910,86 € |
| 1.250 | 6,48952 € | 8.111,90 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,48290 € |

