
MF200-NFR6H | |
|---|---|
DigiKey Part Number | MF200-NFR6H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NFR6H |
Description | LED LAMP T-1 3/4 FLANGE 6H SUB R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 6V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,44610 € | 544,61 € |
| Unit Price without VAT: | 5,44610 € |
|---|---|
| Unit Price with VAT: | 6,58978 € |

