Parametric Equivalent

DSM7UA20105T | |
|---|---|
DigiKey Part Number | DSM7UA20105T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSM7UA20105T |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.8V 20mA 0.433" H x 0.291" W x 0.122" D (11.00mm x 7.40mm x 3.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.122" D (11.00mm x 7.40mm x 3.10mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 2,85038 € | 3.848,01 € |
| 2.700 | 2,76064 € | 7.453,73 € |
| Unit Price without VAT: | 2,85038 € |
|---|---|
| Unit Price with VAT: | 3,44896 € |


