CMD17-21VYD/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 221
Unit Price: 0,20000 €
Datasheet
Yellow LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD17-21VYD/TR8

DigiKey Part Number
L62507TR-ND - Tape & Reel (TR)
L62507CT-ND - Cut Tape (CT)
L62507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD17-21VYD/TR8
Description
LED YELLOW DIFFUSED 0805 SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD17-21VYD/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
591nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes