
6012QM5 | |
|---|---|
DigiKey Part Number | 6012QM5-ND |
Manufacturer | |
Manufacturer Product Number | 6012QM5 |
Description | NEON PNL IND GRN 9.90MM QUICK |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | NEMA 13 | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 8,83800 € | 88,38 € |
| 100 | 7,35800 € | 735,80 € |
| 500 | 6,71474 € | 3.357,37 € |
| 1.000 | 6,50618 € | 6.506,18 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,76980 € |

