Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Groove
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

386-10PK

DigiKey Part Number
386-10PK-ND
Manufacturer
Manufacturer Product Number
386-10PK
Description
LAMP INCAND RT-1.75 MIDG GRV 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Groove
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.3
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Groove
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types