630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF00630P500

DigiKey Part Number
749-MFU0603FF00630P500TR-ND - Tape & Reel (TR)
749-MFU0603FF00630P500CT-ND - Cut Tape (CT)
749-MFU0603FF00630P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF00630P500
Description
FUSE BOARD MNT 630MA 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF00630P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0014
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25200 €1,26 €
100,23200 €2,32 €
500,19260 €9,63 €
1000,17760 €17,76 €
2500,15976 €39,94 €
5000,14738 €73,69 €
1.0000,13592 €135,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11249 €562,45 €
10.0000,10359 €1.035,90 €
15.0000,09869 €1.480,35 €
25.0000,09281 €2.320,25 €
35.0000,08966 €3.138,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €