
MCT0603MD5361BP100 | |
|---|---|
DigiKey Part Number | MCT0603-5.36K-MBTR-ND - Tape & Reel (TR) MCT0603-5.36K-MBCT-ND - Cut Tape (CT) MCT0603-5.36K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD5361BP100 |
Description | RES 5.36K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD5361BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,28890 € | 28,89 € |
| 250 | 0,26908 € | 67,27 € |
| 500 | 0,25562 € | 127,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24351 € | 243,51 € |
| 2.000 | 0,23268 € | 465,36 € |
| 3.000 | 0,22691 € | 680,73 € |
| 5.000 | 0,22020 € | 1.101,00 € |
| 7.000 | 0,21611 € | 1.512,77 € |
| 10.000 | 0,21204 € | 2.120,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

