
MCT06030E8251BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E8251BP500TR-ND - Tape & Reel (TR) 749-MCT06030E8251BP500CT-ND - Cut Tape (CT) 749-MCT06030E8251BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E8251BP500 |
Description | MCT 0603-15 0.1% P5 8K25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,18864 € | 94,32 € |
| 1.000 | 0,17565 € | 175,65 € |
| 2.500 | 0,16194 € | 404,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15368 € | 768,40 € |
| 10.000 | 0,14688 € | 1.468,80 € |
| 15.000 | 0,14348 € | 2.152,20 € |
| 25.000 | 0,13970 € | 3.492,50 € |
| 35.000 | 0,13749 € | 4.812,15 € |
| 50.000 | 0,13537 € | 6.768,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

