MCT06030C2153FP500 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10039 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 9.892
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02130 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


YAGEO
In Stock: 28
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.650
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04102 €
Datasheet

Upgrade


YAGEO
In Stock: 2.658
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01214 €
Datasheet
215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2153FP500

DigiKey Part Number
749-MCT06030C2153FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2153FP500CT-ND - Cut Tape (CT)
749-MCT06030C2153FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2153FP500
Description
RES 215K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2153FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02200 €0,55 €
500,02100 €1,05 €
1000,01980 €1,98 €
2500,01836 €4,59 €
5000,01736 €8,68 €
1.0000,01641 €16,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01453 €72,65 €
10.0000,01385 €138,50 €
15.0000,01349 €202,35 €
25.0000,01307 €326,75 €
35.0000,01281 €448,35 €
50.0000,01255 €627,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €